Parametric results for: dd44s200e2x/aa under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dd44s200e2xaa
Select parts from the table below to compare.
Compare
Compare
DD44S200E2X/AA
Amphenol Positronic
Check for Price Active 44 3 5 mΩ 12 A FEMALE 1000 Cycles CABLE GLASS FILLED POLYESTER 3/B STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308, SAE AS39029 1414VAC V NO 5 GΩ 22 AWG 30 AWG CSA;MIL;UL 94V-0 -55 °C 125 °C MACHINED Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO BLUE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 SCREWLOCKS ONE GENERAL PURPOSE 50u inch TIN SOLDER 0.494 inch 0.411 inch 2.088 inch 0.15 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30