Filter Your Search
1 - 10 of 35 results
|
ODD15F1000X/AA
Amphenol Positronic
|
$49.0612 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
ODD15F10000/AA
Amphenol Positronic
|
$49.3434 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
ODD15F10000
Amphenol Positronic
|
$49.3434 | No | Active | 15 | 3 | 10 mΩ | 12 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | e4 | YES | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | FLASH inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
ODD15F1000X
Amphenol Positronic
|
$49.9017 | No | Active | 15 | 3 | 12 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | 5 GΩ | NO | NO | YES | CSA; UL | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.189 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||
|
ODD15F1000X/AA-14
Amphenol Positronic
|
$66.9666 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | FEMALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 30u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
DD15F10000-50-400.1
Amphenol Positronic
|
Check for Price | Obsolete | 15 | 3 | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||
|
ODD15F100E20
Amphenol Positronic
|
Check for Price | No | Active | 15 | 3 | 10 mΩ | 12 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | ZINC ALLOY | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | ROTATING MALE SCREWLOCK | 1400VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | e4 | UL, CSA | -55 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | MACHINE SCREW | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | SCREWLOCKS | ONE | GENERAL PURPOSE | FLASH inch | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
DD15F10000-50-403.5
Amphenol Positronic
|
Check for Price | Obsolete | 15 | 3 | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||
|
DD15F10000-50-799.0
Amphenol Positronic
|
Check for Price | Obsolete | 15 | 3 | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||
|
DD15F1000C-50-403.0
Amphenol Positronic
|
Check for Price | Obsolete | 15 | 3 | 5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown |