Filter Your Search
1 - 9 of 9 results
|
KDD080-227TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | UL | -269 °C | 400 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.015 inch | 2.15 inch | 0.14 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
DD080-168TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | UL | -60 °C | 140 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.165 inch | 2.05 inch | 0.08 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
DD080-347TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | UL | -60 °C | 140 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.105 inch | 2.05 inch | 0.11 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
DD080-347GG
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e4 | UL | -60 °C | 140 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.105 inch | 2.05 inch | 0.11 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
DD080-168GG
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e4 | UL | -60 °C | 140 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.165 inch | 2.05 inch | 0.08 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
DD080-347TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | UL | -60 °C | 140 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.105 inch | 2.05 inch | 0.11 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KDD080-227TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | UL | -269 °C | 400 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.015 inch | 2.15 inch | 0.14 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
DD080-168TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e0 | UL | -60 °C | 140 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.165 inch | 2.05 inch | 0.08 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KDD080-227GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 80 | 2 | 1.27 mm | 2 | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | e4 | UL | -269 °C | 400 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.015 inch | 2.15 inch | 0.14 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |