Filter Your Search
1 - 1 of 1 results
|
DD03D1215A
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-PDMA-P12 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | DELTA ELECTRONICS INC | DIP-24/12 | compliant | EAR99 | Delta Electronics |