Filter Your Search
1 - 10 of 56 results
|
DCR1476SY36
Microsemi Corporation
|
Check for Price | No | Transferred | 1590 kA | 500 mA | 400 mA | 3.6 kV | SCR | 600 µs | 500 V/us | 4 V | 29 kA | 125 °C | NO | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||
|
DCR1476SY34
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.03 V | 1590 kA | 500 mA | 400 mA | 3.4 kV | SCR | 600 µs | 500 V/us | 4 V | 29 kA | 125 °C | NO | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||||
|
DCR1476SV38
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 400 mA | 3.8 kV | 3.492 kA | SCR | SINGLE | 3.8 kV | O-CXDB-X4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | DISK BUTTON, O-CXDB-X4 | 8541.30.00.80 | ||||||||||||
|
DCR1476SY3636
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.87 V | 2100 kA | 250 mA | 400 mA | 3.5 kV | SCR | 500 V/us | 4 V | 29 kA | 125 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||||||||||||||||||
|
DCR1476SY2626
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.87 V | 2100 kA | 250 mA | 400 mA | 2.5 kV | SCR | 500 V/us | 4 V | 29 kA | 125 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||||||||||||||||||
|
DCR1476SU3535
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.87 V | 2100 kA | 250 mA | 400 mA | 3.4 kV | SCR | 500 V/us | 4 V | 29 kA | 125 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||||||||||||||||||
|
DCR1476SK3838
Usha Ltd
|
Check for Price | Contact Manufacturer | 1.87 V | 2100 kA | 250 mA | 400 mA | 3.8 kV | SCR | 500 V/us | 4 V | 29 kA | 125 °C | NO | USHA LTD | unknown | EAR99 | , | ||||||||||||||||||||||
|
DCR1476SY37
Microsemi Corporation
|
Check for Price | No | Transferred | 1590 kA | 500 mA | 400 mA | 3.7 kV | SCR | 600 µs | 500 V/us | 4 V | 29 kA | 125 °C | NO | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||
|
DCR1476SY2525
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 1.87 V | 2100 kA | 250 mA | 400 mA | 2.4 kV | SCR | 500 V/us | 4 V | 29 kA | 125 °C | NO | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | , | ||||||||||||||||||||||
|
DCR1476SY35
Dynex Semiconductor
|
Check for Price | Yes | Transferred | 1.03 V | 1590 kA | 500 mA | 400 mA | 3.5 kV | SCR | 600 µs | 500 V/us | 4 V | 29 kA | 125 °C | NO | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | , | 4 |