Filter Your Search
1 - 10 of 1,632 results
|
DCR1043SF0808L
Marconi Circuit Technology Inc
|
Check for Price | Transferred | NO | 125 °C | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | EAR99 | 25 µs | 1000 V/us | 350 mA | 3.5 V | 50 mA | 23 kA | 1.8 V | 985 kA | 700 V | SCR | ||||||||||||||||||||||
|
DCR1005BD220RPT26
Dubilier
|
Check for Price | Yes | Obsolete | 220 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | 500 V | 155 °C | -55 °C | Chip | 2 | TR | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | ||||||||||||||||||
|
DCR1006SF1616
Marconi Circuit Technology Inc
|
Check for Price | Transferred | NO | 125 °C | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | EAR99 | 300 V/us | 200 mA | 3.5 V | 50 mA | 16.4 kA | 1.87 V | 1200 kA | 1.5 kV | SCR | |||||||||||||||||||||||
|
DCR100W15KOHMKZ
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 15 kΩ | 10 % | 100 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DCR100W(K TOL) | Tubular | TUBULAR PACKAGE | 30 mm | 165 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
DCR1005T8R2PT26
Dubilier
|
Check for Price | Yes | Obsolete | 8.2 Ω | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON FILM | 500 V | 155 °C | -55 °C | Chip | 2 | Ammo Pack; Tape | 800 µm | 35 mm | 4.5 mm | 11.5 mm | DUBILIER | unknown | EAR99 | ||||||||||||||||||
|
DCR100W1.8KOHMJZ
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.8 kΩ | 5 % | 100 W | SMT | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DCR100W(J TOL) | Wirewound | 2 | 165 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||||||
|
DCR1007SF0909
Marconi Circuit Technology Inc
|
Check for Price | Transferred | NO | 125 °C | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | EAR99 | 300 V/us | 200 mA | 3.5 V | 50 mA | 16.4 kA | 2 V | 1200 kA | 800 V | SCR | |||||||||||||||||||||||
|
DCR100W470OHMKG
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 470 Ω | 10 % | 100 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DCR100W(K TOL) | Tubular | TUBULAR PACKAGE | 30 mm | 165 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
DCR100W560OHMKG
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 560 Ω | 10 % | 100 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DCR100W(K TOL) | Tubular | TUBULAR PACKAGE | 30 mm | 165 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||
|
DCR100W56OHMJG
Token Electronics Industry Co Ltd
|
Check for Price | Contact Manufacturer | 56 Ω | 5 % | 100 W | SMT | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | DCR100W(J TOL) | Wirewound | 2 | 165 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 | 8533.29.00.00 |