Filter Your Search
1 - 6 of 6 results
|
DCP020509P
Texas Instruments
|
$7.2845 | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 222 mA | 1 | NO | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T7 | e4 | Not Qualified | UL | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DCP020509U
Texas Instruments
|
$9.9546 | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 222 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-28/12 | 28/12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DCP020509U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | Not Qualified | 3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-28/12 | unknown | |||||||||||||||||||
|
DCP020509P
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 8.55 V | 5.5 V | 4.5 V | 9 V | 9.45 V | 23 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | ||||||||||||||||||||
|
DCP020509U/1K
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 23 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, SOP12/28,.4 | 28/12 | unknown | EAR99 | |||||||||||||||
|
DCP020509U/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 8.55 V | 5.5 V | 4.5 V | 9 V | 9.45 V | 23 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOIC-28 | unknown |