Filter Your Search
1 - 3 of 3 results
|
DCMZ-21XA4P-N-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 21 | 7.5 mΩ | 5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | PLUG | S17C4 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.268 inch | 2.728 inch | 0.153 inch | ITT CANNON | compliant | ITT CANNON | |||||
|
DCMZ21XA4PNK87-A220
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 21 | 7.5 mΩ | 5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | RECEPTACLE | S17C4 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | ROUND STANDOFF | ONE | TIN | SOLDER | 0.494 inch | 0.268 inch | 2.728 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
DCMZ21XA4PNK87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 21 | 7.5 mΩ | 5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYESTER | 4/C | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | PLUG | S17C4 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | ROUND STANDOFF | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.268 inch | 2.728 inch | 0.153 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |