Parametric results for: dcmc462t200ec2b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: dcmc462t200ec2b
Select parts from the table below to compare.
Compare
Compare
DCMC462T200EC2B
Cornell Dubilier Electronics Inc
$34.5134 Yes Yes Active 4.6 mF 200 V 9.2 A 50 % 31.3 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5.755 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 45.06 mm 105.537 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
DCMC462T200EC2BD
Cornell Dubilier Electronics Inc
Check for Price Yes Active 4.6 mF 200 V 9.2 A 50 % 31.3 mΩ POLARIZED ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Screw Ends 19.05 mm 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.55
DCMC462T200EC2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 4.6 mF 200 V 9.2 A 50 % 31.3 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5.75 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST CORNELL DUBILIER ELECTRONICS INC , compliant EAR99
DCMC462T200EC2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 4.6 mF 200 V 9.2 A 50 % 31.3 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5.75 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 19.05 mm BINDING POST 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55