Parametric results for: dcmc163u100ec2b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

All Filters
|
105.537105.542105.537105.5 395105.5 408105.542
-
Manufacturer Part Number: dcmc163u100ec2b
Select parts from the table below to compare.
Compare
Select Parts Part Number
DCMC163U100EC2B
Cornell Dubilier Electronics Inc
DCMC163U100EC2BP
Cornell Dubilier Electronics Inc
DCMC163U100EC2BS
Cornell Dubilier Electronics Inc
DCMC163U100EC2BD
Cornell Dubilier Electronics Inc
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 45.06 mm 105.537 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55 Cornell Dubilier
Yes Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST CORNELL DUBILIER ELECTRONICS INC , compliant EAR99
Yes Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 19.05 mm BINDING POST 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Screw Ends 19.05 mm 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.55
Compare
DCMC163U100EC2B
Cornell Dubilier Electronics Inc
$17.9414 Yes Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO BINDING POST 45.06 mm 105.537 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55 Cornell Dubilier
DCMC163U100EC2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST CORNELL DUBILIER ELECTRONICS INC , compliant EAR99
DCMC163U100EC2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 19.05 mm BINDING POST 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
DCMC163U100EC2BD
Cornell Dubilier Electronics Inc
Check for Price Yes Active 16 mF 100 V 8 A 75 % 24.8 mΩ POLARIZED ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Screw Ends 19.05 mm 45.06 mm 105.542 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.55