Filter Your Search
1 - 2 of 2 results
|
DCM-37P-F-NMBK52
ITT Interconnect Solutions
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
DCM37PFNMBK56
ITT Interconnect Solutions
|
Check for Price | No | Active | 37 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | 1250VAC V | UL | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .112-.124 | LOCKING | STAGGERED | 2.8448 mm | YELLOW CHROMATE | SOLDER | 0.494 inch | 0.394 inch | 2.729 inch | 0.127 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |