Filter Your Search
1 - 2 of 2 results
|
DCL8W8P543M30LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 7.3 mΩ | 7.3 A | MALE | BOARD AND PANEL | POLYETHYLENE | 4/C | STEEL | BRIGHT TIN OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | S0P8 | Bright Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | YES | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | COPPER NICKEL TIN | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
DCL8W8P543M30LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 7.3 mΩ | 7.3 A | MALE | BOARD AND PANEL | POLYETHYLENE | 4/C | STEEL | BRIGHT TIN OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | S0P8 | Bright Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RND PIN-SKT | NO | YES | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | COPPER NICKEL TIN | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 8W8 |