Filter Your Search
1 - 10 of 54 results
|
DCDM-21PCBRVP
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.187 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DCDM-21PCBRVP
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
DCDM-21PCBRWTN
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.25 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DCDM-21PCBRVPG
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
DCDM-21PCBRVTN
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.187 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
DCDM-21PCBRWT
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.25 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
DCDM-21PCBRVPG
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.187 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DCDM-21PCBRTG
Bel Fuse
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | INSERT | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DCDM21PCBR
Cinch Connectivity Solutions
|
Check for Price | Active | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | DIALLYL PHTHALATE/GLASS FILLED POLYESTER | C | ALUMINUM ALLOY | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | .139 N | NO | NO | e4 | YES | UL | 94V-0 | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | NO | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/NICKEL | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | |||
|
DCDM-21PCBRWG
Cinch Connectivity Solutions
|
Check for Price | Transferred | 21 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.42 inch | 1.085 inch | 0.25 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 |