Filter Your Search
1 - 6 of 6 results
|
DCCM-9SCBRP
Bel Fuse
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.42 inch | 0.785 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DCCM-9SCBRP
Cinch Connectivity Solutions
|
Check for Price | Transferred | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM/YELLOW CHROMATE | SOLDER | 0.308 inch | 0.42 inch | 0.785 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCCM-9SCBRPG
Cinch Connectivity Solutions
|
Check for Price | Transferred | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.42 inch | 0.785 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCCM-9SCBRPG
Bel Fuse
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | GOLD | SOLDER | 0.308 inch | 0.42 inch | 0.785 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DCCM-9SCBRPN
Cinch Connectivity Solutions
|
Check for Price | Transferred | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.42 inch | 0.785 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | |||
|
DCCM-9SCBRPN
Bel Fuse
|
Check for Price | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | ALUMINUM ALLOY | AU | RIGHT ANGLE | ENVIRONMENTAL CLASS | 600VAC V | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 135 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.308 inch | 0.42 inch | 0.785 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |