Filter Your Search
1 - 3 of 3 results
|
DCCM51P6E5-36.0B
Cinch Connectivity Solutions
|
$288.8816 | Active | 51 | 3 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 26 AWG | 26 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | PLUG | MIL-W-16878/4 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||
|
DCCM51P6E5-36.0BN
Bel Fuse
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD:MIL-C-83513 | 850VAC V | NO | 1.67 N | 26 AWG | 26 AWG | 0.139 N | UL | 94V-0 | -55 °C | 135 °C | PLUG | WIRE, SOLID | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | WIRE | 0.341 inch | 0.223 inch | 1.425 inch | 0.1 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
DCCM51P6E5-36.0BN
Cinch Connectivity Solutions
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | MALE | CABLE AND PANEL | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | EMI AND RFI SHIELDED | 850VAC V | NO | 26 AWG | 26 AWG | MIL, UL | 94V-0 | -55 °C | 135 °C | PLUG | MIL-W-16878/4 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions |