Filter Your Search
1 - 1 of 1 results
|
DC630R-183K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 20 mΩ | 10 % | NO | 10 kHz | 7 A | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.016 mm | 19.05 mm | 11.684 mm | 16 mm | 20.57 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |