Filter Your Search
1 - 2 of 2 results
|
DC37S-0L2-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.729 inch | 0.205 inch | ITT CANNON | compliant | |||
|
DC-37S-0L2-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.729 inch | 0.205 inch | ITT CANNON | compliant | ITT CANNON |