Filter Your Search
1 - 10 of 15 results
|
DC37S-0L2-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | 1250VAC V | NO | YES | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.196 inch | 2.729 inch | 0.205 inch | ITT CANNON | compliant | |||||||||||||
|
DC-37S-0L2
ITT Interconnect Solutions
|
Check for Price | No | Active | 37 | 2 | 2.8 mm | 10 mΩ | 7.5 A | FEMALE | 50 Cycles | BOARD AND PANEL | PCT-POLYESTER/POLYETHYLENE | 4/C | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 20 AWG | 28 AWG | UL | 94V-0 | -55 °C | 125 °C | STAGGERED | RND PIN-SKT | NO | BLACK | 0.11 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | FLASH inch | YELLOW CHROMATE | SOLDER | 0.494 inch | 0.186 inch | 2.729 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
DC-37S0L2
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD AND PANEL | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARDS: DIN 41652; MIL-C-24308 | NO | YES | NO | YES | 94V-0 | SOCKET | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||
|
DC-37S0L2T
Cinch Connectivity Solutions
|
Check for Price | No | No | Active | 37 | FEMALE | BOARD AND PANEL | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARDS: DIN 41652; MIL-C-24308 | NO | YES | NO | YES | 94V-0 | SOCKET | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||
|
DC-37S-0L2-A190
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DC-37S0L2T1
Cinch Connectivity Solutions
|
Check for Price | No | No | Obsolete | 37 | FEMALE | BOARD AND PANEL | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARDS: DIN 41652; MIL-C-24308 | NO | YES | NO | YES | 94V-0 | SOCKET | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||
|
DC-37S-0L2-A191-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 37 | FEMALE | BOARD AND PANEL | PLASTIC | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41625 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||||||||||||||||||||||
|
DC-37S-0L2-A191
ITT Interconnect Solutions
|
Check for Price | Active | 37 | FEMALE | BOARD AND CABLE | PCT-POLYESTER/POLYETHYLENE | 4/C | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | YELLOW CHROMATE/ZINC | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
DC-37S-0L2-A190-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 37 | FEMALE | BOARD AND CABLE | PCT-POLYESTER/POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||
|
FDC-37S0L2T2/1
Cinch Connectivity Solutions
|
Check for Price | Active | 37 | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 4/C | STRAIGHT | D SUBMINIATURE CONNECTOR | YES | 123 N | 123 N | UL | 94V-0 | -40 °C | 125 °C | SOCKET | NO | MULTILE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions |