Filter Your Search
1 - 10 of 153 results
|
MINISMDC300F-2
TE Connectivity
|
$0.3476 | Yes | Transferred | PTC RESETTABLE FUSE | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||
|
ASMDC300F/24-2
Littelfuse Inc
|
$0.5021 | Yes | Active | 15 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 1.1 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | unknown | LITTELFUSE | CHIP | SMT | |||||||||||||||||||||||||
|
SMDC300F/24-2
Littelfuse Inc
|
$0.5089 | Yes | Yes | Active | 15 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | DUAL ENDED | FLAT | 1.1 mm | 7.7 mm | 5.3 mm | LITTELFUSE INC | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | CHIP | SMT | ||||||||||||||||||||||
|
DC301F3K
Littelfuse Inc
|
$0.7915 | Active | 300 Ω | 10 % | 3419 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 150 °C | -55 °C | 2 | RADIAL | WIRE | 3.175 mm | LITTELFUSE INC | unknown | RADIAL LEADED | Radial | |||||||||||||||||||||||||||||||
|
DC302J2K
Littelfuse Inc
|
$0.8676 | Active | 3 kΩ | 10 % | 3892 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 150 °C | -55 °C | 2 | RADIAL | WIRE | 3.175 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||||||||||||||||
|
DC303J2K
Littelfuse Inc
|
$0.8676 | Active | 30 kΩ | 10 % | 3892 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 150 °C | -55 °C | 2 | RADIAL | WIRE | 3.175 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||||||||||||||||
|
DC30-3V502J
Mitsubishi Electric
|
Check for Price | Obsolete | 5 kΩ | 105 mW | 3989 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 100 °C | -40 °C | 2 | DISK PACKAGE | WIRE | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||
|
DC3039
Dynex Semiconductor
|
Check for Price | Obsolete | HYBRID | DETECTOR MODULE, MATCHED PAIR AVAILABLE | NO | 110 °C | -55 °C | 1 | 2 | RECTANGULAR | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | R-CUFM-N2 | FLANGE MOUNT | COMPLEX | GERMANIUM | MIXER DIODE | VERY HIGH FREQUENCY TO K BAND | R-CUFM-N2 | 18 MHz | 2 MHz | CERAMIC, METAL-SEALED COFIRED | 50 mW | Not Qualified | 49 dBm | NO LEAD | UPPER | ZERO BARRIER | ||||||||||||||||||||
|
DC3050
Dynex Semiconductor
|
Check for Price | Obsolete | HYBRID | DETECTOR MODULE, MATCHED PAIR AVAILABLE | NO | 110 °C | -55 °C | 1 | 2 | RECTANGULAR | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | R-CUFM-N2 | FLANGE MOUNT | COMPLEX | GERMANIUM | MIXER DIODE | VERY HIGH FREQUENCY TO K BAND | R-CUFM-N2 | 18 MHz | 2 MHz | CERAMIC, METAL-SEALED COFIRED | 50 mW | Not Qualified | 52 dBm | NO LEAD | UPPER | ZERO BARRIER | ||||||||||||||||||||
|
DC3049
Dynex Semiconductor
|
Check for Price | Obsolete | HYBRID | DETECTOR MODULE, MATCHED PAIR AVAILABLE | NO | 110 °C | -55 °C | 1 | 2 | RECTANGULAR | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | R-CUFM-N2 | FLANGE MOUNT | COMPLEX | GERMANIUM | MIXER DIODE | VERY HIGH FREQUENCY TO K BAND | R-CUFM-N2 | 18 MHz | 2 MHz | CERAMIC, METAL-SEALED COFIRED | 50 mW | Not Qualified | 52 dBm | NO LEAD | UPPER | ZERO BARRIER |