Filter Your Search
1 - 1 of 1 results
|
DC1390-154K
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 40 mΩ | 10 % | NO | 1 kHz | 7.72 A | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 1.4478 mm | 19.05 mm | 29.21 mm | 37.6 mm | 27.03 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |