Filter Your Search
1 - 2 of 2 results
|
DC025BB-M
Lineage Power
|
Check for Price | Obsolete | 28 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 2 | NO | NO | 12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
DC025BB-M
GE Power Electronics Inc
|
Check for Price | Obsolete | 28 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 2 | NO | NO | 12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 9 |