Filter Your Search
1 - 4 of 4 results
|
DC025ACL-M
GE Power Electronics Inc
|
Check for Price | Obsolete | 28 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 25 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 61 mm | 71.1 mm | 12.7 mm | GE POWER ELECTRONICS INC | MODULE | MODULE-9 | 9 | unknown | EAR99 | ||||||
|
DC025ACL-M
TE Connectivity
|
Check for Price | Transferred | 28 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 | NO | YES | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TYCO ELECTRONICS M/A-COM | Module-9 | unknown | EAR99 | ||||||||
|
DC025ACL-M
Lineage Power
|
Check for Price | Obsolete | 28 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 25 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 61 mm | 71.1 mm | 12.7 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||
|
DC025ACL-M
MACOM
|
Check for Price | Obsolete | 28 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 | NO | YES | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 25 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | Module-9 | compliant | EAR99 |