Filter Your Search
1 - 1 of 1 results
|
DC-37S-A190-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 37 | 2 | 10 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1200VAC V | NO | 20 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.186 inch | 2.729 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON |