Filter Your Search
1 - 1 of 1 results
|
DBS1004
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 0.05 mΩ | 4 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GOLD OVER NICKEL | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | 8 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.1976 mm | 3.6068 mm | 11.0998 mm | 0.138 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | KNITTER-SWITCH |