Parametric results for: dbp25s564ctlf under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dbp25s564ctlf
Select parts from the table below to compare.
Compare
Compare
DBP25S564CTLF
Amphenol FCi
Check for Price Yes Yes Active 25 2 2.76 mm 2 7.5 A FEMALE BOARD AND PANEL POLYETHYLENE 3/B STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO NO 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .122 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.479 inch 0.52 inch 2.07 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
DBP25S564CTLF
Amphenol Communications Solutions
Check for Price Yes Active 25 2 2.76 mm 2 7.5 A FEMALE BOARD AND PANEL POLYETHYLENE 3/B STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO NO 94V-0 -55 °C 125 °C Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .122 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm TIN SOLDER 0.479 inch 0.52 inch 2.07 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30 Amphenol Communications Solutions