Filter Your Search
1 - 1 of 1 results
|
DBP-M989-03-2703-GB
TT Electronics Resistors
|
Check for Price | No | Active | 270 kΩ | 2 % | 1.4 W | 7726 | THROUGH HOLE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 270 kΩ | ISOLATED | 7 | NO | 100 V | 150 °C | -55 °C | Rectangular | 1 | 14 | RECTANGULAR PACKAGE | FLAT | 3.429 mm | 2.54 mm | 4.572 mm | 19.431 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 |