Parametric results for: dbmm25pf179 under D Type Connectors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: dbmm25pf179
Select parts from the table below to compare.
Compare
Compare
DBMM-25P-F179A
ITT Interconnect Solutions
$30.6759 No No Active 25 2 2.7686 mm 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE 1250VAC V NO NO NO e4 YES UL 94V-0 -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 2.088 inch 0.508 inch ITT CANNON compliant
DBMM25PF179
ITT Interconnect Solutions
$46.4231 No Active 25 2 2.7686 mm 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE 1250VAC V NO NO NO e4 YES UL 94V-0 -55 °C 125 °C PLUG GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 2.088 inch 0.378 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON
DBMM25PF179A
ITT Interconnect Solutions
$85.8178 No Active 25 2 2.7686 mm 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE 1250VAC V NO NO NO e4 YES UL 94V-0 -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 2.088 inch 0.508 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMM-25P-F179A-A101
ITT Interconnect Solutions
Check for Price No Active 25 2 7.5 A MALE BOARD AND PANEL POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE CADMIUM WIRE WRAP 0.494 inch 2.088 inch ITT CANNON compliant
DBMM-25P-F179
ITT Interconnect Solutions
Check for Price No No Active 25 2 2.7686 mm 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308, PANEL MOUNTABLE 1250VAC V NO NO NO e4 YES UL 94V-0 -55 °C 125 °C PLUG GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE 2.8448 mm 50u inch CHROMATE WIRE WRAP 0.494 inch 2.088 inch 0.378 inch ITT CANNON compliant
DBMM25PF179-A101
ITT Interconnect Solutions
Check for Price No Active 25 2 7.5 A MALE POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE CADMIUM WIRE WRAP 0.494 inch 2.088 inch ITT CANNON compliant
DBMM25PF179ANMB
ITT Interconnect Solutions
Check for Price Active 25 2 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL AU ON CU D SUBMINIATURE CONNECTOR 1200VAC V NO NO NO YES UL -65 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 2.08 inch 0.508 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMM25PF179ANMB-K52
ITT Interconnect Solutions
Check for Price Active 25 2 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL AU ON CU D SUBMINIATURE CONNECTOR 1200VAC V NO NO NO YES UL -65 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 2.08 inch 0.508 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMM25PF179NMB-K52
ITT Interconnect Solutions
Check for Price Active 25 2 7.5 A MALE GLASS FILLED DIALLYL PHTHALATE 3/B STEEL AU ON CU D SUBMINIATURE CONNECTOR 1200VAC V NO NO NO YES UL -65 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT NO WHITE 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE 50u inch CHROMATE WIRE WRAP 0.494 inch 0.235 inch 2.08 inch 0.378 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMM25PF179A-A101
ITT Interconnect Solutions
Check for Price No Active 25 2 7.5 A MALE BOARD AND PANEL POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE CADMIUM WIRE WRAP 0.494 inch 2.088 inch ITT CANNON compliant