Parametric results for: dbmc9c4pjk87 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dbmc9c4pjk87
Select parts from the table below to compare.
Compare
Compare
DBMC9C4PJK87
ITT Interconnect Solutions
$66.8639 Yes Active 9 7.5 mΩ 5 A MALE 500 Cycles BOARD POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR COMPATIBLE CONTACTS: 110238-1015; 110238... more 1000VAC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 100 °C PLUG S5C4 NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 2.087 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMC9C4PJK87-A220
ITT Interconnect Solutions
Check for Price Active 9 7.5 mΩ 5 A MALE 500 Cycles BOARD POLYETHYLENE STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V 5 GΩ UL -55 °C 100 °C RECEPTACLE S5C4 GOLD COPPER ALLOY RND PIN-SKT YES #4-40 CLINCH NUT ONE TIN SOLDER 0.494 inch 2.087 inch ITT CANNON compliant EAR99 8536.69.40.30
DBMC-9C4P-J-K87
ITT Interconnect Solutions
Check for Price Yes Yes Active 9 7.5 mΩ 5 A MALE 500 Cycles BOARD POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR COMPATIBLE CONTACTS: 110238-1015; 110238... more 1000VAC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 100 °C PLUG S5C4 NOT SPECIFIED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE YES #4-40 CLINCH NUT ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 2.087 inch ITT CANNON compliant