Parametric results for: dbm-25p- under D Type Connectors

Filter Your Search

1 - 10 of 953 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: dbm25p
Select parts from the table below to compare.
Compare
Compare
DBM25P300
Amphenol Communications Solutions
$6.5402 No Active 25 2 2.76 mm 2 7.3 mΩ 7.5 A MALE 500 Cycles BOARD AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO NFC; UL 94V-0 -55 °C 125 °C HOLE 0.112 GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.112 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm CADMIUM SOLDER 0.494 inch 0.22 inch 2.07 inch 0.2 inch AMPHENOL ICC 25 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
DBM-25P-K87
ITT Interconnect Solutions
$7.0015 Yes Yes Active 25 2 15 mΩ 5 A MALE PANEL POLYESTER 3/B STEEL AU ON NI D SUBMINIATURE CONNECTOR 1000VAC V NO 20 AWG 20 AWG e4 UL -55 °C 105 °C RECEPTACLE PREASSEM CONN Gold (Au) BRASS STAGGERED RND PIN-SKT 0.108 inch 0.112 inch NO HOLE .112-.124 TIN SOLDER 0.494 inch 0.39 inch 2.087 inch ITT CANNON compliant ITT CANNON
DBM25P300
Amphenol FCi
$8.0593 Active 25 2 2.76 mm 2 7.3 mΩ 7.5 A MALE 500 Cycles BOARD AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO NFC; UL 94V-0 -55 °C 125 °C HOLE 0.112 GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE 0.112 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm CADMIUM SOLDER 0.494 inch 0.22 inch 2.07 inch 0.2 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30
DBM25PZ
ITT Interconnect Solutions
$8.1591 No Active 25 2 2.76 mm 2 55 mΩ 7.5 A MALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 3/B STEEL GOLD OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR PANEL MOUNTABLE NO NO NO e4 NO 94V-0 -65 °C 150 °C PLUG Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm CHROMATE SOLDER 0.494 inch 0.196 inch 2.08 inch 0.183 inch ITT CANNON compliant EAR99 8536.69.40.30
DBM25P
Amphenol Communications Solutions
$8.5896 No Active 25 2 7.3 mΩ 7.5 A MALE CABLE AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .122 LOCKING ONE GENERAL PURPOSE CADMIUM SOLDER 0.494 inch 0.248 inch 2.07 inch 0.107 inch AMPHENOL ICC 25 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
DBM25P332N
Amphenol FCi
$9.1456 Active 25 2 2.76 mm 2 7.3 mΩ 7.5 A MALE 500 Cycles BOARD AND PANEL POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD (50) OVER NICKEL STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm CADMIUM SOLDER 0.479 inch 0.165 inch 2.07 inch 0.181 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30
DBM25P332N
Amphenol Communications Solutions
$10.3603 Active 25 2 2.76 mm 2 7.3 mΩ 7.5 A MALE 500 Cycles BOARD AND PANEL POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD (50) OVER NICKEL STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm CADMIUM SOLDER 0.479 inch 0.165 inch 2.07 inch 0.181 inch AMPHENOL ICC 25 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
DBM25P
Amphenol FCi
$10.7383 Active 25 2 7.3 mΩ 7.5 A MALE CABLE AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .122 LOCKING ONE GENERAL PURPOSE CADMIUM SOLDER 0.494 inch 0.248 inch 2.07 inch 0.107 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30
DBM25P500M
Amphenol Communications Solutions
$10.8410 No Active 25 2 2.76 mm 2 7.3 mΩ 7.5 A MALE BOARD AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.479 inch 0.52 inch 2.07 inch 0.157 inch AMPHENOL ICC 25 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
DBM25P500M
Amphenol FCi
$10.8725 No No Active 25 2 2.76 mm 2 7.3 mΩ 7.5 A MALE BOARD AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.479 inch 0.52 inch 2.07 inch 0.157 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30