Filter Your Search
1 - 4 of 4 results
|
DBLS105G-TC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 40 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | 2016-05-04 | |||
|
DBLS105G-T
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.1 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 40 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||
|
DBLS105G-TRDG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 40 A | 1 | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 2016-05-04 | ||||
|
DBLS105GTR
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 250 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | 2016-08-24 |