Filter Your Search
1 - 7 of 7 results
|
DBL209G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | IEC-61249-2-21; UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||
|
DBL209GHC1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 2 A | 1.3 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||||||
|
DBL209GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 2 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||
|
DBL209GTU
Fagor Electrónica
|
Check for Price | Active | 2 A | 1.3 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | 2016-08-25 | |||||||||||
|
DBL209G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | Not Qualified | R-PDIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | LEAD FREE, PLASTIC, THIN, DF-M, 4 PIN | 4 | |||||||
|
DBL209GC1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
DBL209GC1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | 50 A | 1 | R-PDIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |