Filter Your Search
1 - 2 of 2 results
|
DBCPHC2107AG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.293 inch | 0.1 inch | 0.7 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCPHC2107AG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.293 inch | 0.1 inch | 0.7 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |