Filter Your Search
1 - 2 of 2 results
|
DBCIDCC4320BG1
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.189 inch | 0.319 inch | 0.743 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||
|
DBCIDCC4320BG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.189 inch | 0.319 inch | 0.743 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |