Parametric results for: dbcidcc4220bs1 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dbcidcc4220b
Select parts from the table below to compare.
Compare
Compare
DBCIDCC4220BG1
Alpha 3 Manufacturing
Check for Price Buy Yes Obsolete 20 2 1.27 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE AU STRAIGHT BOARD CONNECTOR 250VAC V NO 1 GΩ UL -40 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.189 inch 0.193 inch 0.743 inch 0.118 inch DUBILIER unknown EAR99 8536.69.40.40
DBCIDCC4220BG1
Dubilier
Check for Price Buy Yes Obsolete 20 2 1.27 mm 2 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE AU STRAIGHT BOARD CONNECTOR 250VAC V NO 1 GΩ UL -40 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 1.27 mm FLASH inch SOLDER 0.189 inch 0.193 inch 0.743 inch 0.118 inch DUBILIER unknown EAR99 8536.69.40.40