Filter Your Search
1 - 2 of 2 results
|
DBCDGMMSR09G
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -20 °C | 100 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 1.242 inch | 1.213 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||
|
DBCDGMMSR09G
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 18 | 2+2 | 2.7686 mm | 2 | 5 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | RIGHT ANGLE | 500VAC V | 1 GΩ | UL | -20 °C | 100 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 1.242 inch | 1.213 inch | 0.11 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 |