Filter Your Search
1 - 10 of 39 results
|
DBC22.52T
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.4892 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.295 inch | 0.134 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
DBC22.52S
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.4892 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | RECTANGULAR | SOLDER | 0.24 inch | 0.729 inch | 0.295 inch | 0.134 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
DBC23.96PH10T
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | RECTANGULAR | SOLDER | 0.118 inch | 1.559 inch | 0.15 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
DBC2F150P6S
MagnaChip Semiconductor Ltd
|
Check for Price | Active | FREE WHEELING DIODE | COMMON ANODE, 2 ELEMENTS | UL RECOGNIZED | -40 °C | 150 °C | MAGNACHIP SEMICONDUCTOR LTD | unknown | MODULE-3 | ULTRA FAST SOFT RECOVERY | 600 V | ISOLATED | SILICON | RECTIFIER DIODE | 1.7 V | R-PUFM-X3 | 2.75 kA | 2 | 1 | 3 | 300 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 550 W | 600 V | 6 mA | 200 ns | 600 V | NO | UNSPECIFIED | UPPER | ||||||||||||||||||||||||||||||||||||||||
|
DBC2314G-AG6-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DBC2F150N4S
MagnaChip Semiconductor Ltd
|
Check for Price | Active | FREE WHEELING DIODE | COMMON CATHODE, 2 ELEMENTS | -40 °C | 150 °C | MAGNACHIP SEMICONDUCTOR LTD | unknown | MODULE-3 | ULTRA FAST SOFT RECOVERY | 400 V | ISOLATED | SILICON | RECTIFIER DIODE | 1.3 V | R-PUFM-X3 | 2.75 kA | 2 | 1 | 3 | 300 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 550 W | 400 V | 1.5 mA | 130 ns | 400 V | NO | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||||||||||
|
DBC23.9610S
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 3.9624 mm | 1 | 7 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | ONE | RECTANGULAR | WIRE WRAP | 0.406 inch | 0.681 inch | 1.559 inch | 0.354 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
DBC22.510H
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 30 AWG | UL | -25 °C | 85 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | 40u inch | CRIMP | 0.224 inch | 0.303 inch | 1.075 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
DBC22.52H
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 30 AWG | UL | -25 °C | 85 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | 40u inch | CRIMP | 0.224 inch | 0.303 inch | 0.287 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
DBC22.52H
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 30 AWG | UL | -25 °C | 85 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | 40u inch | CRIMP | 0.224 inch | 0.303 inch | 0.287 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 |