Filter Your Search
1 - 10 of 285 results
|
1221-5DB-37P-BBA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
DB37P-1P2
I C C Inc
|
Check for Price | Obsolete | 37 | 2 | 8 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | 1000VAC V | 2.224 N | 5 GΩ | UL, CSA | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | ZINC | SOLDER LUG | 0.494 inch | 0.303 inch | 2.729 inch | I C C INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DB-37P1A1NT1
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
MDB-37PCBRM7
ITT Interconnect Solutions
|
Check for Price | Active | 37 | 2 | 2.54 mm | 4 | 10 mΩ | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | SOLDER | 0.218 inch | 0.52 inch | 1.488 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
DDB-37P1AENTI
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
1221-3DB-37P-BBH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
77-SD-B-37-P-OL2-RM8
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 125 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.078 inch | #4-40 | INSERT | FLASH inch | SOLDER | 0.605 inch | 2.73 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||
|
1221-0DB-37P-CBA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.451 inch | 2.73 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
DB-37P1A3N1
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
177-SD-B-37-P-OL2-RM5
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 1 GΩ | UL | -55 °C | 125 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.078 inch | #4-40 | INSERT | 15u inch | SOLDER | 0.605 inch | 2.73 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |