Filter Your Search
1 - 3 of 3 results
|
DB25PE2RHT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | POLYAMIDE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | WIRE WRAP | 0.494 inch | 0.464 inch | 2.088 inch | 0.512 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DB25PE2R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | WIRE WRAP | 0.494 inch | 0.464 inch | 2.088 inch | 0.512 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | ||
|
DB25PE2REMI
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | WIRE WRAP | 0.494 inch | 0.464 inch | 2.088 inch | 0.512 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 |