Parametric results for: db1cd5sb under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: db1cd5sb
Select parts from the table below to compare.
Compare
Compare
DB1CD5SB
ZF Friedrichshafen AG
Check for Price Yes Contact Manufacturer 6000 Cycle(s) SPDT MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 5 A ON-(ON) 250 V 0.64 N 4 mm e4 -40 °C 120 °C THROUGH HOLE-RIGHT ANGLE STAINLESS STEEL 6 mm SILVER OVER NICKEL SNAP ACTION POLYESTER POLYESTER 0.331 inch 3 NO Silver (Ag) BRASS SOLDER 0.098 inch 9.65 mm 6.5 mm 20 mm 0.138 inch ZF FRIEDRICHSHAFEN AG compliant 5.5 Industrial: -40C to +120C RoHS 2 (2015/863/EU) 2022-06-10 DRC Conflict Free CMRT V5.11 [object Object]
DB1CD5SB
The Cherry Corporation
Check for Price Yes Transferred 6000 Cycle(s) SPDT MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 5 A ON-(ON) 250 V 0.64 N 4 mm e4 -40 °C 120 °C THROUGH HOLE-RIGHT ANGLE STAINLESS STEEL 6 mm SILVER OVER NICKEL SNAP ACTION POLYESTER POLYESTER 0.331 inch 3 NO Silver (Ag) BRASS SOLDER 0.098 inch 9.65 mm 6.5 mm 20 mm 0.138 inch THE CHERRY CORP compliant 5.5 Industrial: -40C to +120C RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free CMRT V5.11 [object Object] EAR99 8536.50.70.00