Filter Your Search
1 - 10 of 309 results
|
WPHDB15S-KIT
L-com Inc
|
$41.9376 | Yes | Active | L-COM INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1221-5DB-15S-CAA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.451 inch | 1.545 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
DB-15SLKRL2
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 15 | 2 | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 5 GΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.494 inch | 0.488 inch | 1.539 inch | 0.126 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
1221-5DB-15S-DB
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.28 inch | 1.545 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MDB-15SCBRM7L5
ITT Interconnect Solutions
|
Check for Price | Active | 15 | 2 | 2.54 mm | 3 | 10 mΩ | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU | RIGHT ANGLE | 900VAC V | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | #2-56 | JACKPOST | STAGGERED | 2.54 mm | WIRE WRAP | 0.218 inch | 0.42 inch | 0.938 inch | 0.375 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
DDB-15S1ASNT1
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L77SDB15S1ACH4FC309
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DDB-15S1A0NT2
Cinch Connectivity Solutions
|
Check for Price | Active | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1221-5DB-15S-EAA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.47 inch | 1.545 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
L77SDB15SABCH4RC309
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C24308 | NO | NO | NO | e3 | YES | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | ROHS COMPLIANT |