Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
DB1-821LF
Gowanda Electronics Corporation
|
||
|
DB1-821
Gowanda Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 8 mΩ | 20 % | NO | 1 kHz | 9 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1.29 mm | 12.7 mm | 12.7 mm | 16.51 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 8 mΩ | 20 % | NO | 1 kHz | 9 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 1.29 mm | 12.7 mm | 12.7 mm | 16.51 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |
|
DB1-821LF
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 8 mΩ | 20 % | NO | 1 kHz | 9 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1.29 mm | 12.7 mm | 12.7 mm | 16.51 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
DB1-821
Gowanda Electronics Corporation
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 8 mΩ | 20 % | NO | 1 kHz | 9 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 1.29 mm | 12.7 mm | 12.7 mm | 16.51 mm | 16.51 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |