Filter Your Search
1 - 10 of 2,538 results
|
DB25-PD
Adam Technologies Inc
|
$0.5682 | Contact Manufacturer | D | ADAM TECHNOLOGIES INC | unknown | Adam Tech | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DB25-PT-1
Adam Technologies Inc
|
$0.6363 | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 2.78 N | 5 GΩ | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.464 inch | 2.088 inch | 0.189 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||
|
DB25P064TXLF
Amphenol FCi
|
$0.6529 | Yes | Yes | Active | 25 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | compliant | Amphenol | LEAD FREE | EAR99 | 8536.69.40.30 | ||||||||||||
|
DB25P064HTXLF
Amphenol FCi
|
$0.7249 | Yes | Yes | Active | 25 | 2 | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | compliant | Amphenol | LEAD FREE | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
L717SDB25P
Amphenol Communications Solutions
|
$0.8075 | Yes | Active | 25 | 2 | 3 A | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.163 inch | 2.08 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 25 | ||||||||||||||||||||||||
|
DB25P064TXLF
Amphenol Communications Solutions
|
$0.8238 | Yes | Active | 25 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | 0.106 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 25 | |||||||||||||
|
DB25-PL-24
Adam Technologies Inc
|
$0.9611 | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | 0.125 inch | ADAM TECH | compliant | Adam Tech | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||
|
DB25P064HTXLF
Amphenol Communications Solutions
|
$0.9889 | Yes | Active | 25 | 2 | 5 A | MALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 25 | ||||||||||||||||||||||
|
DB25P364TXLF
Amphenol Communications Solutions
|
$1.3232 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.479 inch | 0.165 inch | 2.07 inch | 0.193 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 25 | ||||||||||
|
DB25-PD
SPC Multicomp
|
$1.4453 | Yes | Active | 25 | 2 | 20 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | 1000VAC V | 5 GΩ | -65 °C | 125 °C | PLUG | TIN | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.112 inch | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | FLASH inch | SOLDER LUG | 0.494 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 |