Filter Your Search
1 - 10 of 29 results
|
DAP202UMTL
ROHM Semiconductor
|
$0.0835 | Yes | Yes | Active | 100 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | R-PDSO-F3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||
|
DAP202UMFHTL
ROHM Semiconductor
|
$0.1125 | Yes | Active | 100 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | R-PDSO-F3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||||
|
DAP202UT106
ROHM Semiconductor
|
$0.1537 | Yes | Yes | Not Recommended | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||
|
DAP202UT107
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | e1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
DAP202U
Rectron Semiconductor
|
Check for Price | Active | 50 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 2 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | SOT-323, 3 PIN | compliant | EAR99 | 8541.10.00.70 | 2016-07-05 | ||||||||||||||||
|
DAP202U
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 100 mA | 1.2 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | UMD3, SC-70, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SC-70 | 3 | |||||||||||
|
DAP202UT-107
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | compliant | 3 | ||||||||||||
|
DAP202U
Diodes Incorporated
|
Check for Price | Yes | Active | 100 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | ||||||||||||||||||||||||
|
DAP202UFHT106
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 50 mA | 1.2 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 4 A | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
DAP202U-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 50 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 |