Filter Your Search
1 - 3 of 3 results
|
DAMV11C1SNA197
ITT Interconnect Solutions
|
$37.7045 | Yes | Active | 11 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 110238-1014; 110238... more | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.568 inch | 0.494 inch | 1.539 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||
|
DAMV-11C1S-N-A197
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 11 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 110238-1014; 110238... more | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 100 °C | RECEPTACLE | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.568 inch | 0.494 inch | 1.539 inch | ITT CANNON | compliant | |||||
|
DAMV11C1SNA197-A220
ITT Interconnect Solutions
|
Check for Price | Active | 11 | 7.5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | 5 GΩ | UL | -55 °C | 100 °C | PLUG | S10C1 | GOLD | COPPER ALLOY | RND PIN-SKT | YES | #4-40 | CLINCH NUT | ONE | TIN | SOLDER | 0.568 inch | 0.494 inch | 1.539 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 |