Filter Your Search
1 - 10 of 155 results
|
DAM-11W1P-K87
ITT Interconnect Solutions
|
$3.8512 | Yes | Yes | Active | 11 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | 2/A | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||
|
DAM11W1P
ITT Interconnect Solutions
|
$6.8008 | Active | ITT CANNON | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DAM11W1P300N
Amphenol Communications Solutions
|
$7.2350 | No | Active | 11 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL ICC | compliant | 15 | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
DAM11W1PN
Amphenol Communications Solutions
|
$8.2741 | No | Active | 11 | 2 | 7.3 mΩ | 7.5 A | MALE | 500 Cycles | PANEL | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | S10P1 | GOLD OVER NICKEL | NOT SPECIFIED | MIXED | HYBRID | NO | 0.108 inch | 0.112 inch | YES | LOCKING | GENERAL PURPOSE | CADMIUM | SOLDER | 0.494 inch | 0.232 inch | 1.526 inch | AMPHENOL ICC | compliant | 15 | EAR99 | 8536.69.40.30 | |||||||||||||
|
DAM11W1PK87
ITT Interconnect Solutions
|
$9.2582 | Yes | Active | 11 | 55 mΩ | 5 A | MALE | PANEL | POLYESTER | 2/A | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.39 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||
|
DAM11W1P500CN
Amphenol Communications Solutions
|
$10.1709 | No | Active | 10 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL ICC | compliant | 15 | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
DAM11W1PK127
ITT Interconnect Solutions
|
$15.3790 | Yes | Active | 11 | 55 mΩ | 5 A | MALE | BOARD | POLYESTER | 2/A | STEEL | GOLD (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | SHIELDED | NO | NO | NO | NO | UL | 94V-0 | -65 °C | 150 °C | PLUG | S10C1 | COPPER ALLOY | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | 30u inch | TIN | SOLDER | 0.494 inch | 0.39 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||
|
DAM11W1PNM
ITT Interconnect Solutions
|
$72.0817 | No | Active | 11 | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | BRASS | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308, COMPATIBLE CONTAC... more | NO | NO | NO | YES | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||
|
DAM11W1PNMBK52
ITT Interconnect Solutions
|
$82.9536 | Yes | Active | 11 | MALE | BOARD | DIALLYL PHTHALATE | 2/A | BRASS | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | DAM1 | NO | NO | NO | e4 | NO | PLUG | GOLD (50) OVER COPPER (100) | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GOLD | SOLDER | ITT CANNON | unknown | ||||||||||||||||||||||||||||||
|
DAM-11W1PXTI
Cinch Connectivity Solutions
|
Check for Price | Active | 11 | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD (30) | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | YES | TIN | SOLDER | CINCH CONNECTIVITY SOLUTIONS | compliant |