Filter Your Search
1 - 10 of 11 results
|
DAC9377-16-5
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | -10 V | 0.002 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 mA | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | SATCON ELECTRONICS | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||
|
DAC9377-16-6
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.0015 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 µs | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.321 mm | 5.08 mm | 33.274 mm | API TECHNOLOGIES CORP | CERAMIC, DIP-24 | compliant | 8542.39.00.01 | |||||||||
|
DAC9377-16-6
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0015 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 mA | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | SIPEX CORP | DOUBLE WIDTH, CERAMIC, DIP-24 | unknown | 8542.39.00.01 | ||||||
|
DAC9377-16-5
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.002 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 µs | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.321 mm | 5.08 mm | 33.274 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | |||||||||
|
DAC9377-16-6
Exar Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0015 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 mA | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | SIPEX CORP | DOUBLE WIDTH, CERAMIC, DIP-24 | unknown | |||||||
|
DAC9377.16-4
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 µs | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.321 mm | 5.08 mm | 33.274 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | |||||||||
|
DAC9377-16-4
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
DAC9377-16-5
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.002 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 mA | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | SIPEX CORP | DOUBLE WIDTH, CERAMIC, DIP-24 | unknown | 8542.39.00.01 | ||||||
|
DAC9377-16-6
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | -10 V | 0.0015 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 mA | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | SATCON ELECTRONICS | DIP | DOUBLE WIDTH, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||||||
|
DAC9377-16-4
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.003 % | 16 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 20 mA | CMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | SIPEX CORP | DOUBLE WIDTH, CERAMIC, DIP-24 | unknown | 8542.39.00.01 |