Filter Your Search
1 - 10 of 13 results
|
DAC900U/1K
Texas Instruments
|
$5.5306 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | 200 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DAC900E/2K5
Texas Instruments
|
$5.5306 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | 200 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DAC900TPWRQ1
Texas Instruments
|
$6.2974 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.1465 % | 10 | 200 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
DAC900U
Texas Instruments
|
$6.4048 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | 200 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DAC900E
Texas Instruments
|
$6.4048 | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | 200 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DAC900U
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 1.25 V | -1 V | 0.0488 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC900E/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
DAC900EG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
DAC900U/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||||
|
DAC900U/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 1.25 V | -1 V | 0.0488 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 1 | 30 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-28 | unknown | 8542.39.00.01 |