Parametric results for: dac8871b under Digital to Analog Converters

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: dac8871
Select parts from the table below to compare.
Compare
Compare
DAC8871SPWR
Texas Instruments
$9.7085 Yes Yes Active 15 V 18 V -18 V 0.0046 % 16 1 MHz YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8871SPW
Texas Instruments
$11.6505 Yes Yes Active 15 V 18 V -18 V 0.0046 % 16 1 MHz YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8871SBPW
Texas Instruments
$22.7273 Yes Yes Active 15 V 18 V -18 V 0.0023 % 16 1 MHz YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8871SPWG4
Texas Instruments
Check for Price No Obsolete 15 V 18 V -18 V 0.0046 % 16 1 MHz YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
DAC8871SBPWG4
Texas Instruments
Check for Price No Obsolete 15 V 18 V -18 V 0.0023 % 16 1 MHz YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
DAC8871SPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 15 V 18 V -18 V 0.0046 % 16 YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01
DAC8871SBPWR
Texas Instruments
Check for Price Yes Yes Active 15 V 18 V -18 V 0.0023 % 16 1 MHz YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8871SBPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 15 V 18 V -18 V 0.0023 % 16 YES D/A CONVERTER BINARY SERIAL -15 V 1 1000 ns 10 µA INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01 Texas Instruments