Filter Your Search
1 - 2 of 2 results
|
DAC8760IPWP
Texas Instruments
|
$6.6390 | Yes | Yes | Active | 10.5 V | 11 V | -11 V | 0.08 % | 16 | 40 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -11.5 V | 1 | 10 µs | 10 µs | 4.6 mA | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC8760IPWPR
Texas Instruments
|
$8.0609 | Yes | Yes | Active | 10.5 V | 11 V | -11 V | 0.08 % | 16 | 40 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -11.5 V | 1 | 10 µs | 10 µs | 4.6 mA | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |