Filter Your Search
1 - 3 of 3 results
|
DAC8408BIGP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0977 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | 0.600 INCH, PLASTIC, DIP-28 | compliant | ||||||||||||
|
DAC8408BIGP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 0.098 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 250 ns | 1.5 mA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||
|
DAC8408BIGP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.0977 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 28 |